Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-10660

Conn SMA 0Hz to 8GHz 50Ohm Crimp ST Cable Mount PL Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA 0Hz to 8GHz 50Ohm Crimp ST Cable Mount PL Gold Bag
Search Keywords: 90110660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-10660
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA3746
Impedance: 50 Ohm
Operating Frequency: 0 to 8 Hz to GHz
Gender: PL3733
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: LMR200 Cable3744
Termination Method: Crimp3745
Operating Temperature: -65 to 165 °C
Dimension: 23.223741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-10660 RoHS compliant?
Yes, 901-10660 is RoHS compliant.
What is the lead time for 901-10660?
The standard lead time for 901-10660 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$45.21
50
$27.82
75
$22.03
100 +
$21.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!