- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10656
Amphenol RF
901-10656
Conn SMA Adapter 0Hz to 20GHz 50Ohm RA RCP/PL Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn SMA Adapter 0Hz to 20GHz 50Ohm RA RCP/PL Gold Bag
Search Keywords: 90110656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 20 Hz to GHz
-
Gender:RCP/PL3733
-
Mounting:N/A
-
Body Orientation:Right Angle3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.93 x 21.5 x 12.853741mm
Product Guides
+
Frequently Asked Questions
Is 901-10656 RoHS compliant?
Yes, 901-10656 is RoHS compliant.
What is the lead time for 901-10656?
The standard lead time for 901-10656 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
275
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$124.45
5
$124.14
7
$123.83
13
$82.06
19
$66.67
25 +
$65.34
Click for Quote
Log in
to unlock special pricing