- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10605
901-10605
Amphenol RF
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag
Search Keywords: 90110605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:LMR100 Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$16.48
50
$12.36
75
$11.54
100 +
$11.31
Click for Quote
Log in
to unlock special pricing