Image is representational - see mfr. specs

901-10604

Amphenol RF

The 901-10604 is a 50 Ohm SMA crimp plug connector designed for use with LMR 100A cable.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The 901-10604 is a 50 Ohm SMA crimp plug connector designed for use with LMR 100A cable.
Search Keywords: 90110604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-10604
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    PL3733
  • Mounting:
    Cable Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    LMR100 Cable3744
  • Termination Method:
    Crimp3745
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    15.43741mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.96
10
$15.25
25
$14.16
50
$13.39
75
$13.32
100 +
$11.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!