Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-10513-3

RF Connector SMA End Launch PCB Jack Slide-On 0.015" Pin Round Flange W/Flats 0.062" PCB Beveled Leg High-Frequency 50 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA End Launch PCB Jack Slide-On 0.015" Pin Round Flange W/Flats 0.062" PCB Beveled Leg High-Frequency 50 Ohm
Search Keywords: 901105133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-10513-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-10513-3 RoHS compliant?
Yes, 901-10513-3 is RoHS compliant.
What is the lead time for 901-10513-3?
The standard lead time for 901-10513-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
On Order:
44   can ship 1/1/27
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.46
10
$14.57
25
$13.89
50
$13.24
75
$13.17
100 +
$10.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!