- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10513-1
901-10513-1
Amphenol RF
RF Connector SMA End Launch PCB Jack Slide-On 0.015" Pin Square Flange 0.062" PCB High-Frequency 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA End Launch PCB Jack Slide-On 0.015" Pin Square Flange 0.062" PCB High-Frequency 50 Ohm
Search Keywords: 901105131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10513-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$15.74
10
$12.47
25
$10.89
50
$10.18
75
$9.86
100 +
$9.77
Click for Quote
Log in
to unlock special pricing