- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10512-3
Amphenol RF
901-10512-3
SMA Connector Jack - Female Socket - 50 Ohm - 26.5 GHz - 170V - Threaded - Solder Termination - Board Edge - End Launch - Thro ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10512-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack