- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10511-2
Amphenol RF
901-10511-2
RF Connector SMA End Launch PCB Jack Slide-On 0.010" Pin Round Flange W/Flats 0.062" PCB High-Frequency 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10511-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack