- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10511-1
Amphenol RF
901-10511-1
RF Connector - SMA End Launch PCB Jack Slide-On 0.010 Pin Square Flange 0.062 PCB High-Frequency 50 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - SMA End Launch PCB Jack Slide-On 0.010 Pin Square Flange 0.062 PCB High-Frequency 50 Ohms
Search Keywords: 901105111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:Jack
-
Mounting:Edge Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.08 x 6.35 x 6.353741mm
Product Guides
+
Frequently Asked Questions
Is 901-10511-1 RoHS compliant?
Yes, 901-10511-1 is RoHS compliant.
What is the lead time for 901-10511-1?
The standard lead time for 901-10511-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$13.222
5
$12.020
25
$10.250
50
$9.770
100
$9.230
250
$8.840
500
$8.200
1,000 +
$7.810
Click for Quote
Log in
to unlock special pricing