- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10510-2
Amphenol RF
901-10510-2
RF Connector SMA End Launch PCB Jack Through Hole 0.010" Pin Round Flange W/Flats 0.093" Legs High-Frequency 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA End Launch PCB Jack Through Hole 0.010" Pin Round Flange W/Flats 0.093" Legs High-Frequency 50 Ohm
Search Keywords: 901105102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10510-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack
Product Guides
+
Frequently Asked Questions
Is 901-10510-2 RoHS compliant?
Yes, 901-10510-2 is RoHS compliant.
What is the lead time for 901-10510-2?
The standard lead time for 901-10510-2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,051
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$10.21
25
$7.59
50
$5.93
100
$5.80
250
$5.74
500
$5.67
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT