- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10309
Amphenol RF
901-10309
RF Connector SMA End Launch PCB Jack 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA End Launch PCB Jack 50 Ohm
Search Keywords: 90110309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.52 x 14.28 x 7.92 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 901-10309 RoHS compliant?
Yes, 901-10309 is RoHS compliant.
What is the lead time for 901-10309?
The standard lead time for 901-10309 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
813
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.91
50
$6.51
100
$6.14
250
$5.69
500
$5.48
1,000
$5.22
2,500 +
$5.21
Click for Quote
Log in
to unlock special pricing