- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 901-10151
Amphenol RF
901-10151
The 901-10151 is an SMA panel receptacle jack with a 50 Ohm impedance, designed for applications from DC to 6.0 GHz.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 901-10151 is an SMA panel receptacle jack with a 50 Ohm impedance, designed for applications from DC to 6.0 GHz.
Search Keywords: 90110151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 901-10151 RoHS compliant?
Yes, 901-10151 is RoHS compliant.
What is the lead time for 901-10151?
The standard lead time for 901-10151 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
On Order:
68
can ship 10/26/26
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$16.13
10
$13.68
25
$12.70
50
$11.97
75
$11.94
100 +
$10.46
Click for Quote
Log in
to unlock special pricing