- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10106
Amphenol RF
901-10106
Termination, SMA Male Plug (0.33in. length), DC-18 GHz, VSWR 1.2: 1, 1 Watt, 50 Ohm, PSS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Termination, SMA Male Plug (0.33in. length), DC-18 GHz, VSWR 1.2: 1, 1 Watt, 50 Ohm, PSS
Search Keywords: 90110106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 901-10106 RoHS compliant?
Yes, 901-10106 is RoHS compliant.
What is the lead time for 901-10106?
The standard lead time for 901-10106 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
1,732
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$48.34
10
$48.22
25
$48.09
50
$47.98
63
$47.86
125
$25.54
188
$17.92
250 +
$17.56
Click for Quote
Log in
to unlock special pricing