Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

901-10025-RFX

Amphenol RF

RF Connector SMA Straight Crimp Plug for RD-316 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector SMA Straight Crimp Plug for RD-316 50 Ohm
Search Keywords: 90110025RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-10025-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    8 x 8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
136 can ship
Minimum Order:
25
Order Increment:
25
11 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
25
$9.00
50
$8.60
100
$7.49
250
$6.97
500
$6.04
1,000
$5.28
2,500 +
$5.20
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States