- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10024-RFX
901-10024-RFX
Amphenol RF
RF Connector SMA Straight Crimp Plug for RD-316 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Plug for RD-316 50 Ohm
Search Keywords: 90110024RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10024-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:8 x 8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.79
100
$5.36
250
$5.06
500
$4.18
1,000
$3.64
2,500
$3.00
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing