- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10019
901-10019
Amphenol RF
RF Connector SMA End Launch PCB Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector SMA End Launch PCB Jack 50 Ohm
Search Keywords: 90110019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 13.64 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$42.92
5
$30.30
10
$25.74
25
$22.80
50
$21.24
75
$20.56
100 +
$19.43
Click for Quote
Log in
to unlock special pricing