Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-10013-RFX

RF Connector SMA Straight Crimp Jack for RG-174 RG-188A RG-316 Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Crimp Jack for RG-174 RG-188A RG-316 Bulkhead 50 Ohm
Search Keywords: 90110013RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-10013-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 17.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-10013-RFX RoHS compliant?
Yes, 901-10013-RFX is RoHS compliant.
What is the lead time for 901-10013-RFX?
The standard lead time for 901-10013-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in
Manufacturer Stock:
93 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.92
25
$22.86
50
$22.80
125
$22.75
250
$12.04
375
$8.47
500 +
$8.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!