- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10011
901-10011
Amphenol RF
RF Connector SMA Straight Crimp Plug for LMR-240 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Plug for LMR-240 50 Ohm
Search Keywords: 90110011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.9 x 7.92 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$12.64
10
$12.34
25
$12.15
50
$11.97
100
$11.65
250
$11.31
500 +
$10.80
Click for Quote
Log in
to unlock special pricing