- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10006
901-10006
Amphenol RF
Conn SMA-1.0/2.3 Adapter RCP/PL 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-1.0/2.3 Adapter RCP/PL 50Ohm ST Gold
Search Keywords: 90110006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-1.0/2.3 Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$179.817
25
$163.470
50
$86.540
75
$60.900
100 +
$59.680
Click for Quote
Log in
to unlock special pricing