- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 86425
Amphenol RF
86425
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount
Search Keywords: 86425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:86425
-
Alias/AKA:000-86425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29 x 17.5 x 17.5 mm
Product Guides
+
Frequently Asked Questions
Is 86425 RoHS compliant?
Yes, 86425 is RoHS compliant.
What is the lead time for 86425?
The standard lead time for 86425 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$149.325
63
$135.750
125
$72.220
188
$49.530
250 +
$48.540
Click for Quote
Log in
to unlock special pricing