Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

86350

Conn BNC F 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC F 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver
Search Keywords: 86350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    86350
  • Alias/AKA:
    000-86350
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86350 RoHS compliant?
Yes, 86350 is RoHS compliant.
What is the lead time for 86350?
The standard lead time for 86350 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Ships today, if you order in
Manufacturer Stock:
3 can ship
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.61
5
$27.93
10
$23.73
25
$21.81
50
$20.77
100
$19.79
250 +
$18.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!