- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 83-8SP-RFX
83-8SP-RFX
Amphenol RF
Conn UHF PL 0Hz to 300MHz Solder ST Cable Mount Silver Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF PL 0Hz to 300MHz Solder ST Cable Mount Silver Automotive
Search Keywords: 838SPRFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:83-8SP-RFX
-
Alias/AKA:083-8SP-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.4 x 18.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,289
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.11
25
$5.64
100
$5.24
250
$4.82
500
$4.79
1,000
$3.61
2,500
$3.28
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing