- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 83-58DCP-2RFX
Amphenol RF
83-58DCP-2RFX
Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Silver
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 83-58DCP-2RFX |
| Alias/AKA: | 083-58DCP-2RFX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | UHF |
| Operating Frequency: | 0 to 300 Hz to MHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -55 to 149 °C |
| Dimension: | 35.1 x 18.2 mm |