Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

83-1SP-15RFX

Conn UHF 0Hz to 300MHz Solder ST Cable Mount PL Silver Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn UHF 0Hz to 300MHz Solder ST Cable Mount PL Silver Automotive
Search Keywords: 831SP15RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 83-1SP-15RFX
Alias/AKA: 083-1SP-15RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: UHF
Operating Frequency: 0 to 300 Hz to MHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 43.81 x 18.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83-1SP-15RFX RoHS compliant?
Yes, 83-1SP-15RFX is RoHS compliant.
What is the lead time for 83-1SP-15RFX?
The standard lead time for 83-1SP-15RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,631
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.59
50
$3.32
100
$3.26
250
$3.19
500
$3.16
1,000
$3.00
2,500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!