- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 83-1J
83-1J
Amphenol RF
Conn UHF Adapter RCP/RCP 0Hz to 300MHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF Adapter RCP/RCP 0Hz to 300MHz 50Ohm ST Silver
Search Keywords: 831J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:83-1J
-
Alias/AKA:083-1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:28.6 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Ships today, if you order in
Manufacturer Stock:
148
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$24.85
10
$21.12
25
$19.60
50
$18.48
100
$17.60
250
$16.50
500 +
$15.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT