- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 83-168-RFX
Amphenol RF
83-168-RFX
Conn UHF Reducing Adapter 0Hz to 300MHz ST F/PL Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:83-168-RFX
-
Alias/AKA:083-168-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Reducing Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.4 x 11.1 mm