- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-GB635-CR
82-GB635-CR
Amphenol RF
Conn Twinax PL 0Hz to 200MHz 78Ohm/95Ohm Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Twinax PL 0Hz to 200MHz 78Ohm/95Ohm Solder ST Cable Mount
Search Keywords: 82GB635CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-GB635-CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax
-
Impedance:78/95 Ohm
-
Operating Frequency:0 to 200 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:47 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
30
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$3.81
5
$3.54
11
$3.36
20 +
$3.19
Click for Quote
Log in
to unlock special pricing