Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

82-97-RFX

Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold
Search Keywords: 8297RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 82-97-RFX
Alias/AKA: 082-97-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 28.7 x 25.4 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 82-97-RFX RoHS compliant?
Yes, 82-97-RFX is RoHS compliant.
What is the lead time for 82-97-RFX?
The standard lead time for 82-97-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.68
25
$8.16
50
$7.69
100
$7.26
250
$6.59
500
$6.26
1,000 +
$6.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!