- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-92
82-92
Amphenol RF
Conn HN 0Hz to 4GHz 50Ohm Solder ST Flange Mount RCP Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn HN 0Hz to 4GHz 50Ohm Solder ST Flange Mount RCP Silver
Search Keywords: 8292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 85 °C
-
Dimension:38.9 x 30.2 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26