- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-843
82-843
Amphenol RF
RF Connector HN-Type Straight Jack Flat Tab Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector HN-Type Straight Jack Flat Tab Bulkhead 50 Ohm
Search Keywords: 82843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-843
-
Alias/AKA:082-843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:44.8 x 31.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/10/26
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$356.60
5
$352.25
7
$339.75
13
$327.25
19
$326.43
25 +
$325.61
Click for Quote
Log in
to unlock special pricing