- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-6553
Amphenol RF
82-6553
RF Connector N-Type Straight Crimp Plug for LMR-400 IP-67 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector N-Type Straight Crimp Plug for LMR-400 IP-67 50 Ohm
Search Keywords: 826553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-6553
-
Alias/AKA:082-6553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR400 Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:48.6 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 82-6553 RoHS compliant?
Yes, 82-6553 is RoHS compliant.
What is the lead time for 82-6553?
The standard lead time for 82-6553 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$52.55
5
$52.03
10
$44.22
25
$40.95
50
$39.00
100
$37.13
250 +
$37.04
Click for Quote
Log in
to unlock special pricing