- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-63-RFX
Amphenol RF
82-63-RFX
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 8263RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-63-RFX
-
Alias/AKA:082-63-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:40.2 x 17.4 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 82-63-RFX RoHS compliant?
Yes, 82-63-RFX is RoHS compliant.
What is the lead time for 82-63-RFX?
The standard lead time for 82-63-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
Manufacturer Stock:
470
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$6.40
50
$6.30
100
$6.21
250
$6.09
500
$5.55
1,000 +
$5.19
Click for Quote
Log in
to unlock special pricing