- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-6152
Amphenol RF
82-6152
The 82-6152 is a straight Type N plug connector featuring a crimp-crimp attachment method for specific Ethernet coaxial cables ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 82-6152 |
| Alias/AKA: | 082-6152 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 29.8 x 21 mm |