- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-6101-RFX
82-6101-RFX
Amphenol RF
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 826101RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-6101-RFX
-
Alias/AKA:082-6101-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.8 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$7.11
50
$6.16
100
$5.52
250
$5.16
500
$5.15
1,000
$5.11
2,500 +
$5.04
Click for Quote
Log in
to unlock special pricing