- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-6099-RFX
82-6099-RFX
Amphenol RF
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 826099RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-6099-RFX
-
Alias/AKA:082-6099-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.2 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Manufacturer Stock:
43
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$17.83
10
$15.24
25
$14.15
50
$13.35
75
$13.31
100 +
$11.87
Click for Quote
Log in
to unlock special pricing