- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-6097-RFX
82-6097-RFX
Amphenol RF
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 826097RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-6097-RFX
-
Alias/AKA:082-6097-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.2 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.55
25
$10.02
50
$9.79
100
$9.58
250
$9.39
500
$8.17
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing