Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

82-6096-RFX

Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 826096RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 82-6096-RFX
Alias/AKA: 082-6096-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 32.2 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 82-6096-RFX RoHS compliant?
Yes, 82-6096-RFX is RoHS compliant.
What is the lead time for 82-6096-RFX?
The standard lead time for 82-6096-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
Manufacturer Stock:
546 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.28
5
$26.31
10
$22.35
25
$20.44
50
$19.38
75
$19.33
100 +
$17.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!