- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-5770
82-5770
Amphenol RF
RF Connector TNC Straight Clamp Triax Jack for Boeing Cable Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Clamp Triax Jack for Boeing Cable Bulkhead
Search Keywords: 825770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-5770
-
Alias/AKA:082-5770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Triaxial Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$147.54
5
$145.54
10
$144.58
20
$142.74
50
$141.86
100 +
$140.16
Click for Quote
Log in
to unlock special pricing