Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

82-5588

Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold
Search Keywords: 825588
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    82-5588
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Twinax Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 200 Hz to MHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    41.57 x 20.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 82-5588 discontinued?
Yes, 82-5588 from Amphenol Rf is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 82-5588 RoHS compliant?
Yes, 82-5588 is RoHS compliant.
What is the lead time for 82-5588?
The standard lead time for 82-5588 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!