Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

82-5378

The 82-5378 is a Type N bulkhead jack connector designed for RG-58 and RG-141 cables, featuring a crimp-style termination for ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 82-5378 is a Type N bulkhead jack connector designed for RG-58 and RG-141 cables, featuring a crimp-style termination for both inner and outer conductors.
Search Keywords: 825378
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 82-5378
Alias/AKA: 082-5378
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 82-5378 RoHS compliant?
Yes, 82-5378 is RoHS compliant.
What is the lead time for 82-5378?
The standard lead time for 82-5378 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Ships today, if you order in
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.91
5
$51.40
10
$43.67
25
$43.14
50
$39.70
75
$39.60
100 +
$32.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!