- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-5375
82-5375
Amphenol RF
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 825375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-5375
-
Alias/AKA:082-5375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.7 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$15.52
10
$14.38
25
$14.24
50
$13.25
100
$11.64
250
$11.51
500 +
$11.26
Click for Quote
Log in
to unlock special pricing