Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

82-213

Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver
Search Keywords: 82213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    82-213
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL/F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    33.3 x 35.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 82-213?
The recommended replacement for 82-213 is 082-213 from Amphenol RF, available from OnlineComponents.com.
Is 82-213 RoHS compliant?
Yes, 82-213 is RoHS compliant.
What is the lead time for 82-213?
The standard lead time for 82-213 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 10/2/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!