- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-209-1006
Amphenol RF
82-209-1006
Conn Type N RCP 0Hz to 11GHz 50Ohm Clamp ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 82-209-1006 |
| Alias/AKA: | 082-209-1006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Clamp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 39.6 x 19.1 mm |