- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 81169
Amphenol RF
81169
Conn FME PL 0Hz to 200MHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn FME PL 0Hz to 200MHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 81169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:81169
-
Alias/AKA:081-169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME
-
Impedance:50 Ohm
-
Operating Frequency:0 to 200 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.8 mm
Product Guides
+
Frequently Asked Questions
Is 81169 RoHS compliant?
Yes, 81169 is RoHS compliant.
What is the lead time for 81169?
The standard lead time for 81169 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,698
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
100
$4.84
250
$4.53
500
$4.34
1,000
$4.23
2,500
$4.12
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing