- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 81116
81116
Amphenol RF
Conn Mini-UHF RCP 2.2GHz 50Ohm Crimp ST Cable Mount Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF RCP 2.2GHz 50Ohm Crimp ST Cable Mount Tin
Search Keywords: 81116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:81116
-
Alias/AKA:081-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50 Ohm
-
Operating Frequency:2.2 GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$12.98
10
$12.79
25
$12.53
50
$12.34
100
$12.15
250
$11.68
500 +
$10.84
Click for Quote
Log in
to unlock special pricing