Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

81115N-1000

Conn Mini-UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Mini-UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Tin
Search Keywords: 81115N1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 81115N-1000
Alias/AKA: 081-115N-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini-UHF
Impedance: 50 Ohm
Operating Frequency: 0 to 2.5 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -55 to 85 °C
Dimension: 28.9 x 11.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 81115N-1000 RoHS compliant?
Yes, 81115N-1000 is RoHS compliant.
What is the lead time for 81115N-1000?
The standard lead time for 81115N-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.57
25
$7.02
50
$6.59
100
$5.88
250
$5.81
500
$5.80
1,000
$5.79
2,500 +
$5.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!