- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 79700
Amphenol RF
79700
Conn TNC Adapter F/PL/F T Style
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn TNC Adapter F/PL/F T Style
Search Keywords: 79700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:79700
-
Alias/AKA:000-79700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/PL/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:33 x 28.4 mm
Product Guides
+
Frequently Asked Questions
Is 79700 RoHS compliant?
Yes, 79700 is RoHS compliant.
What is the lead time for 79700?
The standard lead time for 79700 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
199
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$14.37
10
$14.15
25
$13.88
50
$13.66
100
$8.84
250
$8.66
500 +
$8.52
Click for Quote
Log in
to unlock special pricing