Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

79675

Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver
Search Keywords: 79675
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 79675
Alias/AKA: 000-79675
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC-TNC Adapter
Gender: F/PL
Body Orientation: Straight
Dimension: 31.8 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 79675 RoHS compliant?
Yes, 79675 is RoHS compliant.
What is the lead time for 79675?
The standard lead time for 79675 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.77
5
$43.25
10
$42.60
25
$41.74
50
$41.08
100
$40.43
250 +
$38.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!