- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7925-RFX
7925-RFX
Amphenol RF
Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold
Search Keywords: 7925RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:7925-RFX
-
Alias/AKA:000-7925-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 200 Hz to MHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:42.4 x 24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$15.17
10
$15.13
25
$15.00
50
$14.85
100
$14.81
250
$14.77
500 +
$14.74
Click for Quote
Log in
to unlock special pricing