- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 79125
79125
Amphenol RF
Conn TNC Adapter RCP/PL 0Hz to 11GHz 50Ohm RA Gold Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn TNC Adapter RCP/PL 0Hz to 11GHz 50Ohm RA Gold Automotive
Search Keywords: 79125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:79125
-
Alias/AKA:000-79125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.3 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Manufacturer Stock:
292
can ship
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$64.87
5
$60.62
10
$58.79
25
$56.37
50
$54.54
100
$47.64
250 +
$44.66
Click for Quote
Log in
to unlock special pricing